Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H101MPD1TD
- RS Stock No.:
- 222-9623
- Mfr. Part No.:
- UPW1H101MPD1TD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 tape of 1000 units)*
£107.00
(exc. VAT)
£128.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 1000 | £0.107 | £107.00 |
| 2000 + | £0.097 | £97.00 |
*price indicative
- RS Stock No.:
- 222-9623
- Mfr. Part No.:
- UPW1H101MPD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Length | 11.5mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Series | UPW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Length 11.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Series UPW | ||
The Nichicon UPW series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.
Compliant to the RoHS directive.
AEC-Q200 compliant.
Smaller case size
AEC-Q200 compliant.
Smaller case size
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UPW1H101MPD1TD
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
