Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVR1H101MPD
- RS Stock No.:
- 520-0996
- Mfr. Part No.:
- UVR1H101MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.525
(exc. VAT)
£5.425
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.181 | £4.53 |
| 100 - 225 | £0.136 | £3.40 |
| 250 - 975 | £0.122 | £3.05 |
| 1000 + | £0.076 | £1.90 |
*price indicative
- RS Stock No.:
- 520-0996
- Mfr. Part No.:
- UVR1H101MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000h | |
| Series | VR | |
| Ripple Current | 260mA | |
| Leakage Current | 3 μA, 4 μA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Series VR | ||
Ripple Current 260mA | ||
Leakage Current 3 μA, 4 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole
