Nichicon 330 μF Capacitor 50V dc, Through Hole - UVR1H331MPD Radial Lead
- RS Stock No.:
- 520-1028
- Mfr. Part No.:
- UVR1H331MPD
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£8.10
(exc. VAT)
£9.73
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 225 unit(s) shipping from 23 November 2026
- Final 25 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.324 | £8.10 |
| 100 - 225 | £0.22 | £5.50 |
| 250 - 975 | £0.21 | £5.25 |
| 1000 + | £0.152 | £3.80 |
*price indicative
- RS Stock No.:
- 520-1028
- Mfr. Part No.:
- UVR1H331MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 590mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | 2011/65/EU EU 2015/863, RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | VR | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 590mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals 2011/65/EU EU 2015/863, RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series VR | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 12% | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 50V dc Through Hole - UPW1H331MPD Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UPS1H331MPD Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UVZ1H331MPD Radial Lead
- Nichicon 330 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 330 μF Capacitor 100V dc, Through Hole - UPS2A331MHD Radial Lead
- Nichicon 330 μF Capacitor 100V dc Through Hole - UVZ2A331MHD Radial Lead
- Nichicon 330 μF Capacitor 10V dc, Through Hole - UBT1A331MPD8 Radial Lead
