Nichicon 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVZ1H331MPD

Bulk discount available

Subtotal (1 box of 200 units)*

£30.40

(exc. VAT)

£36.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.152£30.40
1000 - 2800£0.139£27.80
3000 - 4800£0.136£27.20
5000 - 9800£0.132£26.40
10000 +£0.129£25.80

*price indicative

RS Stock No.:
167-1153
Mfr. Part No.:
UVZ1H331MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

495 μA

Series

VZ

Ripple Current

410mA

COO (Country of Origin):
MY

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Related links