Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H122
- RS Stock No.:
- 315-0912
- Mfr. Part No.:
- EEUFC1H122
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.75
(exc. VAT)
£9.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.55 | £7.75 |
| 50 + | £1.226 | £6.13 |
*price indicative
- RS Stock No.:
- 315-0912
- Mfr. Part No.:
- EEUFC1H122
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1200µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 28mΩ | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 2.7A | |
| Series | FC Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1200µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 28mΩ | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 2.7A | ||
Series FC Radial | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50YXF47M6.3X11
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50MS56R8MEFC6.3X5
- Vishay 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL203851229E3
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL152ML35S
- CHEMI-CON 390μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL391MJ30S


