Panasonic 470 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 166-7022
- Mfr. Part No.:
- EEUTA1H471S
- Brand:
- Panasonic
Subtotal (1 bag of 50 units)*
£55.05
(exc. VAT)
£66.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £1.101 | £55.05 |
*price indicative
- RS Stock No.:
- 166-7022
- Mfr. Part No.:
- EEUTA1H471S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 235μA | |
| Series | TA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 235μA | ||
Series TA | ||
Dissipation Factor 8% | ||
TA Series
TA Series Radial Aluminium Electrolytic Capacitors
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified
Related links
- Panasonic 470 μF Capacitor 50 V dc, Through Hole - EEUTA1H471S Radial Lead
- Panasonic 470 μF Capacitor 50 V dc, Through Hole Radial Lead
- Panasonic 470 μF Capacitor 35 V dc, Through Hole Radial Lead
- Panasonic 470 μF Capacitor 80 V dc, Through Hole Radial Lead
- Panasonic 470 μF Capacitor 6.3 V dc, Through Hole Radial Lead
- Panasonic 470 μF Capacitor 16 V dc, Through Hole Radial Lead
- Panasonic 470 μF Capacitor 100 V dc, Through Hole Radial Lead
- Panasonic 470 μF Capacitor 10 V dc, Through Hole Radial Lead
