Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECA0JHG471
- RS Stock No.:
- 249-1227
- Mfr. Part No.:
- ECA0JHG471
- Brand:
- Panasonic
Subtotal (1 box of 200 units)*
£18.80
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £0.094 | £18.80 |
*price indicative
- RS Stock No.:
- 249-1227
- Mfr. Part No.:
- ECA0JHG471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 11.2mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Polarised | Polar | |
| Series | NHG-A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 11.2mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Series NHG-A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
The Panasonic aluminum electrolytic radial type capacitors available in different series. M-A series capacitor temperature range is –40 ℃ to +85 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 2.2 μF to 22000 μF.
Endurance 85 °C 2000
RoHS compliant
RoHS compliant
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECA0JHG471
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L


