Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG471B
- RS Stock No.:
- 240-3762
- Mfr. Part No.:
- ECA1HHG471B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 265 unit(s) ready to ship
- Plus 145 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.658 | £3.29 |
| 50 - 95 | £0.524 | £2.62 |
| 100 - 245 | £0.42 | £2.10 |
| 250 + | £0.354 | £1.77 |
*price indicative
- RS Stock No.:
- 240-3762
- Mfr. Part No.:
- ECA1HHG471B
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Length | 20mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | NHG-A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Length 20mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series NHG-A | ||
- COO (Country of Origin):
- MY
The Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
High reliability
long life
low impedance and high ripple current
long life
low impedance and high ripple current
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG471B
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG222
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM221
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2