Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL217051152E3
- RS Stock No.:
- 238-5633
- Mfr. Part No.:
- MAL217051152E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£136.00
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £1.36 | £136.00 |
*price indicative
- RS Stock No.:
- 238-5633
- Mfr. Part No.:
- MAL217051152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 31mm | |
| Length | 31mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 31mm | ||
Length 31mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 1500 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conv
Very long useful life 4000h to 10000h at 105°C , high stability, high reliability
AEC-Q200 qualified
Excellent ripple current capability
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL152ML35S
- CHEMI-CON 390μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL391MJ30S
- Vishay 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL203851332E3
- Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UPW1H471MHD1TO
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50ZL22MEFC5X11
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UPS1H102MHD
