Vishay 3300μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851332E3
- RS Stock No.:
- 684-2030
- Mfr. Part No.:
- MAL203851332E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 684-2030
- Mfr. Part No.:
- MAL203851332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3300µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3500h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Ripple Current | 2.5A | |
| Series | 038 RSU | |
| Leakage Current | 1650 μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3300µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3500h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Ripple Current 2.5A | ||
Series 038 RSU | ||
Leakage Current 1650 μA | ||
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UPW1H471MHD1TO
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50ZL22MEFC5X11
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50YXH220MEFC10X16
- Panasonic 47μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H470B
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL152ML35S
- CHEMI-CON 390μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL391MJ30S
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UVR1H101MPD1TD
