Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL217051152E3

Bulk discount available

Subtotal (1 unit)*

£2.78

(exc. VAT)

£3.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 362 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.78
5 - 9£2.41
10 - 24£2.17
25 +£2.07

*price indicative

Packaging Options:
RS Stock No.:
238-5634
Mfr. Part No.:
MAL217051152E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1500µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 31mm

Length

31mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

The Vishay aluminium electrolytic capacitors have rated capacitance of 1500 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conv

Very long useful life 4000h to 10000h at 105°C , high stability, high reliability
AEC-Q200 qualified
Excellent ripple current capability

Related links