Nichicon 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVZ1H331MPD

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.53

(exc. VAT)

£3.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 120 unit(s) ready to ship from another location
  • Plus 890 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.253£2.53
50 - 90£0.213£2.13
100 +£0.164£1.64

*price indicative

RS Stock No.:
845-4761
Mfr. Part No.:
UVZ1H331MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Leakage Current

495 μA

Series

VZ

Ripple Current

410mA

Tolerance

±20%

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Related links