Nichicon 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVR1H331MPD
- RS Stock No.:
- 165-3899
- Mfr. Part No.:
- UVR1H331MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 200 units)*
£36.40
(exc. VAT)
£43.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,800 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | £0.182 | £36.40 |
| 1000 - 2800 | £0.155 | £31.00 |
| 3000 - 4800 | £0.137 | £27.40 |
| 5000 - 9800 | £0.127 | £25.40 |
| 10000 + | £0.123 | £24.60 |
*price indicative
- RS Stock No.:
- 165-3899
- Mfr. Part No.:
- UVR1H331MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 590mA | |
| Series | VR | |
| Leakage Current | 3 μA, 4 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 590mA | ||
Series VR | ||
Leakage Current 3 μA, 4 μA | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UVR1H331MPD
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Vishay 33μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL201351339E3
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
