Nichicon 220 μF Capacitor 50V dc, Through Hole - UHE1H221MPD Radial Lead
- RS Stock No.:
- 243-7291
- Mfr. Part No.:
- UHE1H221MPD
- Brand:
- Nichicon
Subtotal (1 pack of 200 units)*
£32.00
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £0.16 | £32.00 |
*price indicative
- RS Stock No.:
- 243-7291
- Mfr. Part No.:
- UHE1H221MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.1A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | UHE | |
| Leakage Current | 3μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.1A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series UHE | ||
Leakage Current 3μA | ||
Dissipation Factor 10% | ||
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 220 μF Capacitor 50V dc, Through Hole - UHE1H221MPD Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole - UPW1H102MHD1TN Radial Lead
- Nichicon 330 μF Capacitor 50V dc Through Hole - UPW1H331MPD Radial Lead
- Nichicon 560 μF Capacitor 50V dc Through Hole - UPW1H561MHD Radial Lead
- Nichicon 47 μF Capacitor 50V dc Through Hole - UBT1H470MPD8 Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole - UPW1H471MHD1TO Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UPS1H101MPD Radial Lead
- Nichicon 3300 μF Capacitor 50V dc Through Hole - UVY1H332MHD Radial Lead
