Nichicon 560μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H561MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.97

(exc. VAT)

£3.565

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 08 December 2025
  • Plus 800 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.594£2.97
50 - 245£0.42£2.10
250 - 495£0.308£1.54
500 - 995£0.25£1.25
1000 +£0.214£1.07

*price indicative

Packaging Options:
RS Stock No.:
715-2870
Mfr. Part No.:
UPW1H561MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

560µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Ripple Current

1.832A

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links