Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPS1H101MPD

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.85

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship
  • Plus 195 unit(s) ready to ship from another location
  • Plus 365 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.37£1.85
50 - 95£0.216£1.08
100 - 495£0.156£0.78
500 - 995£0.118£0.59
1000 +£0.098£0.49

*price indicative

Packaging Options:
RS Stock No.:
519-4330
Mfr. Part No.:
UPS1H101MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Series

PS

Leakage Current

4 μA

Ripple Current

340mA

Tolerance

±20%

COO (Country of Origin):
MY

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR

Wide temperature range
Miniature sized

Related links