Nichicon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - ULH2G3R3MNL1GS
- RS Stock No.:
- 222-9614
- Mfr. Part No.:
- ULH2G3R3MNL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£12.40
(exc. VAT)
£14.875
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.496 | £12.40 |
| 50 - 75 | £0.486 | £12.15 |
| 100 - 225 | £0.428 | £10.70 |
| 250 - 975 | £0.417 | £10.43 |
| 1000 + | £0.336 | £8.40 |
*price indicative
- RS Stock No.:
- 222-9614
- Mfr. Part No.:
- ULH2G3R3MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3.3µF | |
| Voltage | 400V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8(Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3.3µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8(Dia.) x 10mm | ||
Length 10mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
The Nichicon ULH series is a Chip type, high voltage aluminium electrolytic capacitor which has rated capacitance of 3.3 μF with capacitance tolerance of ± 20%. It is also applicable to automatic mounting machine using carrier tape and has load life of 4000 hours at +125°C.
Compliant to the RoHS directive.
AEC-Q200 compliant.
High Reliability.
AEC-Q200 compliant.
High Reliability.
Related links
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - ULH2G3R3MNL1GS
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299607E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299606E3
- NIC Components 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NACV4R7M400V10X10.8TR13F
- Vishay 18μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299605E3
- Vishay 5.6μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299603E3
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G2R2MNL1GS
- Vishay 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299602E3
