Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCV1V471MNL1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,450 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.674£6.74
50 - 90£0.56£5.60
100 - 240£0.483£4.83
250 - 990£0.467£4.67
1000 +£0.424£4.24

*price indicative

Packaging Options:
RS Stock No.:
222-9592
Mfr. Part No.:
UCV1V471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+105°C

The Nichicon UCV series is a Chip type aluminium electrolytic capacitor which has rated capacitance of 470 μF with capacitance tolerance of ± 20%. It is also applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive.
AEC-Q200 compliant.

Related links