Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCV1V471MNL1GS

Subtotal (1 reel of 2000 units)*

£880.00

(exc. VAT)

£1,060.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.44£880.00

*price indicative

RS Stock No.:
222-9591
Mfr. Part No.:
UCV1V471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+105°C

The Nichicon UCV series is a Chip type aluminium electrolytic capacitor which has rated capacitance of 470 μF with capacitance tolerance of ± 20%. It is also applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive.
AEC-Q200 compliant.

Related links