Nichicon 5.6μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - ULH2G5R6MNL1GS

Subtotal (1 reel of 500 units)*

£209.00

(exc. VAT)

£251.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.418£209.00

*price indicative

RS Stock No.:
167-1003
Mfr. Part No.:
ULH2G5R6MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

5.6µF

Voltage

400V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.5mm

Lifetime

4000h

Series

LH

Ripple Current

67.5mA

Tolerance

±20%

Leakage Current

189.6 mA

Polarised

Polar

COO (Country of Origin):
MY

LH Series Capacitor from Nichicon


LH Series Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.

Features & Benefits:


Chip type, high voltage and high reliability
Load life of 4000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)


SMT 125°C

Related links