Nichicon 6.8 μF Capacitor 400V dc, Surface Solder - ULV2G6R8MNL1GS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-1014
Mfr. Part No.:
ULV2G6R8MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

6.8μF

Product Type

Capacitor

Voltage

400V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Height

13.5mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Series

LV

Automotive Standard

AEC-Q200

Leakage Current

208.8mA

Ripple Current

80mA

Tolerance ±

0.2

COO (Country of Origin):
MY

LV Series


LV Aluminium Electrolytic Capacitor Series

Chip Type, high voltage and long life

Load life of 10000 hours at +105°C

Applicable to automatic mounting machine using carrier tape

Adapted to the RoHS directive (2011/65/EU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy