Festo Plastic Tube Red PUR 4 mm 25 m PUN-H Series
- RS Stock No.:
- 851-652
- Mfr. Part No.:
- PUN-H-4X0,75-RT-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £12.50 | £0.50 |
*price indicative
- RS Stock No.:
- 851-652
- Mfr. Part No.:
- PUN-H-4X0,75-RT-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Red | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Red | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is specifically designed for energy chains, providing robust fluid conveyance in various applications. Its construction offers high flexibility and durability under varying operating conditions.
Outside diameter of 4 mm ensures compatibility with standard fittings
Temperature range of -35 °C to 60 °C accommodates diverse environmental conditions
Operating pressure ranges up to 0.6 MPa for reliable performance
Material is RoHS compliant, ensuring environmental safety
Shore hardness of D 52 +/-3 provides the right level of rigidity and flexibility
Related links
- Festo Plastic Tube Red Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-RT-25
- Festo Plastic Tube Red Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-RT-25
- Festo Compressed Air Pipe Red Polyurethane 4 mm 50 m PUN-H Series, 558285


