Festo Plastic Tube Blue PUR 4 mm 25 m PUN-H Series

Subtotal (1 pack of 25 metres)*

£12.50

(exc. VAT)

£15.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£12.50£0.50

*price indicative

RS Stock No.:
852-017
Mfr. Part No.:
PUN-H-4X0,75-BL-25
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plastic Tube

Colour

Blue

Material

PUR

Length

25m

Maximum Operating Pressure

10 bar

Application

Cable, Fittings, Plug, Tube

Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

2.6mm

Outside Diameter

4mm

Standards/Approvals

RoHS

Number of Tubes

1

COO (Country of Origin):
CZ
The Festo plastic tubing is designed for efficient fluid transport in various industrial applications, showcasing robust performance under diverse operating conditions.

Outside diameter of 4 mm, optimising space in tight installations

Min. bending radius of 8 mm ensures flexibility during use

Suitable for energy chains, enhancing durability and longevity

Temperature range of -35 °C to 60 °C for versatile applications

RoHS compliant, safeguarding consumer health and environment

High-quality material tubing MADE from TPE-U(PU) for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy