Festo Plastic Tube Blue PUR 12 mm 25 m PUN-H Series, PUN-H-12X2-BL-25
- RS Stock No.:
- 851-649
- Mfr. Part No.:
- PUN-H-12X2-BL-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£55.66
(exc. VAT)
£66.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £55.66 | £2.226 |
*price indicative
- RS Stock No.:
- 851-649
- Mfr. Part No.:
- PUN-H-12X2-BL-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Blue | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Model Number | PUN-H-12X2-BL-25 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Blue | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
Model Number PUN-H-12X2-BL-25 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is a high-performance solution designed for energy chain applications, ensuring reliable fluid conveyance under varying pressure conditions.
Outside diameter of 12 mm, Ideal for standardised fittings
Flow-relevant bending radius of 62 mm allows for flexible installation
Operating temperature range from -35 °C to 60 °C for versatile applications
Durable TPE-U material provides robust resistance to wear
Related links
- Festo Plastic Tube Translucent Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-TBL-25
- Festo Plastic Tube Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-BL-25
- Festo Plastic Tube Black Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-SW-25
- Festo Plastic Tube Red Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-RT-25
- Festo Plastic Tube Translucent Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-TBL-25


