Festo Plastic Tube Translucent Blue PUR 12 mm 25 m PUN-H Series, PUN-H-12X2-TBL-25
- RS Stock No.:
- 852-029
- Mfr. Part No.:
- PUN-H-12X2-TBL-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£55.66
(exc. VAT)
£66.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £55.66 | £2.226 |
*price indicative
- RS Stock No.:
- 852-029
- Mfr. Part No.:
- PUN-H-12X2-TBL-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Blue | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Model Number | PUN-H-12X2-TBL-25 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Blue | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
Model Number PUN-H-12X2-TBL-25 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for efficient fluid transport, suitable for energy chains and other demanding applications, ensuring optimal performance across various operating conditions.
Outside diameter of 12 mm ensures compatibility with standard connectors
Suitable for energy chains, offering flexibility and reliability
Operating pressure range from -0.095 MPa to 0.6 MPa accommodates different conditions
Temperature range of -35 °C to 60 °C for diverse environmental adaptability
RoHS compliant materials ensure environmental safety and compliance
Related links
- Festo Plastic Tube Translucent Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-TBL-25
- Festo Plastic Tube Translucent Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-BL-25
- Festo Plastic Tube Black Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-SW-25
- Festo Plastic Tube Red Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-RT-25
- Festo Compressed Air Pipe Blue Polyurethane 12 mm 50 m PUN-H-T Series, 8048711


