Festo Plastic Tube Translucent Blue PUR 8 mm 25 m PUN-H Series
- RS Stock No.:
- 852-027
- Mfr. Part No.:
- PUN-H-8X1,25-TBL-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £26.78 | £1.071 |
*price indicative
- RS Stock No.:
- 852-027
- Mfr. Part No.:
- PUN-H-8X1,25-TBL-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Blue | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Blue | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing offers reliable performance in various applications, designed primarily for fluid and Air transmission within industrial systems. Its robust construction ensures durability and adaptability across different environments.
Outside diameter of 8 mm and inside diameter of 5.7 mm for consistent flow
Suitable for energy chains, enhancing operational flexibility
Operating pressure of -0.095 MPa to 0.6 MPa ensures suitability for diverse pressures
Related links
- Festo Plastic Tube Translucent Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-TBL-25
- Festo Plastic Tube Translucent Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-TBL-25
- Festo Plastic Tube Black Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Green Polyurethane 8 mm 50 m PUN-H Series, 8048697


