Festo Plastic Tube Red PUR 8 mm 25 m PUN-H Series
- RS Stock No.:
- 851-654
- Mfr. Part No.:
- PUN-H-8X1,25-RT-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £26.78 | £1.071 |
*price indicative
- RS Stock No.:
- 851-654
- Mfr. Part No.:
- PUN-H-8X1,25-RT-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Red | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Red | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for efficient fluid and Air transfer in various applications. This high-quality tubing offers durability and flexibility, ensuring a reliable performance in demanding environments.
Outside diameter measures 8 mm, facilitating compatibility with standard fittings
Flow-relevant bending radius of 37 mm ensures efficient routing
Operating pressure ranges from -0.095 MPa to 0.6 MPa, accommodating diverse operational needs
Related links
- Festo Plastic Tube Red Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-RT-25
- Festo Plastic Tube Red Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-RT-25
- Festo Plastic Tube Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 3 mm 50 m PUN-H Series, 558284


