Festo Plastic Tube Red PUR 10 mm 25 m PUN-H Series
- RS Stock No.:
- 851-655
- Mfr. Part No.:
- PUN-H-10X1,5-RT-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£39.88
(exc. VAT)
£47.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £39.88 | £1.595 |
*price indicative
- RS Stock No.:
- 851-655
- Mfr. Part No.:
- PUN-H-10X1,5-RT-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Red | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Red | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for optimal performance in energy chains. It guarantees reliable fluid transfer while maintaining flexibility and durability across diverse industrial environments.
Outside diameter of 10 mm ensures versatile connectivity
Flow-relevant bending radius of 52 mm promotes seamless operation
Temperature range from -35 °C to 60 °C accommodates various applications
RoHS compliant materials guarantee environmental safety
Related links
- Festo Plastic Tube Red Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-RT-25
- Festo Plastic Tube Red Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-RT-25
- Festo Plastic Tube Red Polyurethane 10 mm 50 m PUN-H Series, 8048705


