Festo Plastic Tube Black PUR 4 mm 25 m PUN-H Series
- RS Stock No.:
- 852-021
- Mfr. Part No.:
- PUN-H-4X0,75-SW-25
- Brand:
- Festo
Subtotal (1 pack of 25 metres)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £12.50 | £0.50 |
*price indicative
- RS Stock No.:
- 852-021
- Mfr. Part No.:
- PUN-H-4X0,75-SW-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo tubing offers excellent flow characteristics designed for energy chains, providing reliable performance across various operating conditions.
Outside diameter of 4 mm and inside diameter of 2.6 mm ensure efficient fluid flow
Temperature range of -35 °C to 60 °C allows for versatile applications
Approved by the German Technical Control Board (TÜV) for assured quality
RoHS compliant, ensuring adherence to environmental standards
Suitable for compressed Air and ice-free water applications
Related links
- Festo Plastic Tube Black Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-SW-25
- Festo Plastic Tube Translucent Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-SW-25
- Festo Compressed Air Pipe Black Polyurethane 4 mm 50 m PUN-H Series, 197390


