Einhell Air Compressor, 8 bar, 17 kg, 8 L

Subtotal (1 unit)*

£274.95

(exc. VAT)

£329.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.95

*price indicative

RS Stock No.:
889-231
Mfr. Part No.:
4020380
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Number of Cylinders

2

Maximum Pressure

8bar

Product Type

Air Compressor

Displacement

210L/min

Sub Type

Compressors

Speed

2000rpm

Supply Voltage

36V

Tank Capacity

8L

Weight

17kg

Overall Length

415mm

Portable/Stationary

Portable

Lubrication Type

Oil Free

Overall Width

375mm

Overall Height

550mm

COO (Country of Origin):
CN
The Einhell Cordless Air Compressor delivers extra quiet whisper power. This portable machine features a service-free and oil-free pump to ensure minimal maintenance in the workshop.

Twin-Pack technology provides more power

Includes a powerful eight litre tank

Pressure regulator enables manual adjustment of desired working pressure

Features pressure gauges for regulated working pressure and boiler pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy