Einhell Air Compressor, 11 bar, 2.5 kg
- RS Stock No.:
- 889-235
- Mfr. Part No.:
- 4020420
- Brand:
- Einhell
Subtotal (1 unit)*
£89.95
(exc. VAT)
£107.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.95 |
*price indicative
- RS Stock No.:
- 889-235
- Mfr. Part No.:
- 4020420
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Air Compressor | |
| Displacement | 25L/min | |
| Maximum Pressure | 11bar | |
| Number of Cylinders | 1 | |
| Speed | 25000rpm | |
| Sub Type | Compressors | |
| Supply Voltage | 18V | |
| Weight | 2.5kg | |
| Overall Length | 355mm | |
| Portable/Stationary | Portable | |
| Lubrication Type | Oil Free | |
| Overall Height | 295mm | |
| Overall Width | 175mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Air Compressor | ||
Displacement 25L/min | ||
Maximum Pressure 11bar | ||
Number of Cylinders 1 | ||
Speed 25000rpm | ||
Sub Type Compressors | ||
Supply Voltage 18V | ||
Weight 2.5kg | ||
Overall Length 355mm | ||
Portable/Stationary Portable | ||
Lubrication Type Oil Free | ||
Overall Height 295mm | ||
Overall Width 175mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Air Compressor features a dual pump system for inflation and deflation tasks. The clear two-line pressure display allows quick reading of target and actual pressure.
High-pressure pump inflates car tyres wheel tyres and balls up to 11 bar
Low-pressure pump and suction blow up or deflate Air mattresses
Auto shutoff function activates when the set pressure is reached
