Einhell Air Compressor, 8 bar, 16.7 kg, 6 L

Subtotal (1 unit)*

£254.95

(exc. VAT)

£305.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£254.95

*price indicative

RS Stock No.:
889-232
Mfr. Part No.:
4020385
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Product Type

Air Compressor

Maximum Pressure

8bar

Number of Cylinders

2

Displacement

160L/min

Sub Type

Compressors

Speed

1750rpm

Supply Voltage

18V

Tank Capacity

6L

Weight

16.7kg

Overall Length

415mm

Portable/Stationary

Portable

Lubrication Type

Oil Free

Overall Width

375mm

Overall Height

550mm

COO (Country of Origin):
CN
The Einhell Cordless Air Compressor delivers extra quiet whisper power. This portable tool features a service-free and oil-free pump to ensure minimal maintenance in the workshop.

Contains a powerful six litre tank

Pressure reducer enables adjusting the working pressure up to 8 bar

Features pressure gauges for regulated working pressure and boiler pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy