Einhell Air Compressor, 8 bar, 8.3 kg, 6 L
- RS Stock No.:
- 889-234
- Mfr. Part No.:
- 4020415
- Brand:
- Einhell
Subtotal (1 unit)*
£180.95
(exc. VAT)
£217.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.95 |
*price indicative
- RS Stock No.:
- 889-234
- Mfr. Part No.:
- 4020415
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Displacement | 130L/min | |
| Product Type | Air Compressor | |
| Maximum Pressure | 8bar | |
| Number of Cylinders | 1 | |
| Speed | 3200rpm | |
| Sub Type | Compressors | |
| Supply Voltage | 18V | |
| Weight | 8.3kg | |
| Tank Capacity | 6L | |
| Overall Length | 460mm | |
| Portable/Stationary | Portable | |
| Lubrication Type | Oil Free | |
| Overall Width | 345mm | |
| Overall Height | 310mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Displacement 130L/min | ||
Product Type Air Compressor | ||
Maximum Pressure 8bar | ||
Number of Cylinders 1 | ||
Speed 3200rpm | ||
Sub Type Compressors | ||
Supply Voltage 18V | ||
Weight 8.3kg | ||
Tank Capacity 6L | ||
Overall Length 460mm | ||
Portable/Stationary Portable | ||
Lubrication Type Oil Free | ||
Overall Width 345mm | ||
Overall Height 310mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Air Compressor features an ergonomic design and handle for easy transport. This portable tool uses an oil-free and service-free pump to ensure low maintenance.
Twin-Pack technology delivers more power
Includes a powerful six litre tank
Pressure gauge and quick coupling manage regulated working pressure
Vibration-damping feet ensure excellent stability
