Einhell Air Compressor, 8 bar, 7.76 kg, 5 L
- RS Stock No.:
- 889-233
- Mfr. Part No.:
- 4020410
- Brand:
- Einhell
Subtotal (1 unit)*
£175.95
(exc. VAT)
£211.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.95 |
*price indicative
- RS Stock No.:
- 889-233
- Mfr. Part No.:
- 4020410
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Air Compressor | |
| Displacement | 75L/min | |
| Number of Cylinders | 1 | |
| Maximum Pressure | 8bar | |
| Speed | 4800rpm | |
| Sub Type | Compressors | |
| Supply Voltage | 18V | |
| Tank Capacity | 5L | |
| Weight | 7.76kg | |
| Overall Length | 490mm | |
| Portable/Stationary | Portable | |
| Lubrication Type | Oil Free | |
| Overall Height | 238mm | |
| Overall Width | 370mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Air Compressor | ||
Displacement 75L/min | ||
Number of Cylinders 1 | ||
Maximum Pressure 8bar | ||
Speed 4800rpm | ||
Sub Type Compressors | ||
Supply Voltage 18V | ||
Tank Capacity 5L | ||
Weight 7.76kg | ||
Overall Length 490mm | ||
Portable/Stationary Portable | ||
Lubrication Type Oil Free | ||
Overall Height 238mm | ||
Overall Width 370mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Air Compressor features a Compact design with a five litre tank for optimal portability. The oil-free and service-free pump ensures very low maintenance for daily workshop tasks.
Includes a ten year warranty against rusting of the pressure vessel
Pressure gauge and quick coupling manage regulated working pressure
Pressure reducer adjusts pressure up to 8 bar for a range of applications
