SIP 3 HP Air Compressor, 8 bar, 52 kg, 50 L

Subtotal (1 unit)*

£436.92

(exc. VAT)

£524.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£436.92

*price indicative

RS Stock No.:
191-891
Mfr. Part No.:
05493
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Maximum Pressure

8bar

Product Type

Air Compressor

Speed

1450rpm

Motor Rating

3HP

Supply Voltage

230V

Weight

52kg

Tank Capacity

50L

Standards/Approvals

No

COO (Country of Origin):
CN
The SIP Oil-free compressor offers versatile and low maintenance use at 59dB. The direct drive pump has an 8CFM piston displacement resulting in 6.5CFM Free Air Delivery (FAD) for consistent air supply, ideal for inflation tasks, nailing, stapling and airbrushing.

Ultra low noise twin-cylinder motor pump unit operates at just 59dB

Tank and working pressure gauges with regulator and quick-release connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy