SIP 2 HP Compressor, 8 bar, 30.5 kg, 50 L
- RS Stock No.:
- 711-525
- Mfr. Part No.:
- 05483
- Brand:
- SIP
Subtotal (1 unit)*
£255.86
(exc. VAT)
£307.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.86 |
*price indicative
- RS Stock No.:
- 711-525
- Mfr. Part No.:
- 05483
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Maximum Pressure | 8bar | |
| Product Type | Compressor | |
| Number of Cylinders | 2 | |
| Displacement | 9.6cfm | |
| Sub Type | Compressors | |
| Motor Rating | 2HP | |
| Supply Voltage | 230V | |
| Weight | 30.5kg | |
| Tank Capacity | 50L | |
| Overall Length | 380mm | |
| Lubrication Type | Oil | |
| Portable/Stationary | Portable | |
| Overall Height | 880mm | |
| Overall Width | 380mm | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Maximum Pressure 8bar | ||
Product Type Compressor | ||
Number of Cylinders 2 | ||
Displacement 9.6cfm | ||
Sub Type Compressors | ||
Motor Rating 2HP | ||
Supply Voltage 230V | ||
Weight 30.5kg | ||
Tank Capacity 50L | ||
Overall Length 380mm | ||
Lubrication Type Oil | ||
Portable/Stationary Portable | ||
Overall Height 880mm | ||
Overall Width 380mm | ||
- COO (Country of Origin):
- CN
The SIP DD 2hp 50ltr Low Noise Oil Free Vertical Direct Drive Compressor is engineered for efficiency and convenience in Compact workspaces. Its vertical design saves valuable floor space while delivering consistent Air supply for tasks such as inflation, stapling, nailing and Airbrushing. Operating at just 62 dB it ensures a quieter environment making it suitable for areas where noise control is important.
9.6 CFM piston displacement with 4.7 CFM Free Air Delivery for steady airflow
Latest generation oil free 2 hp 1.5 kW 2 pole motor for dependable performance
50 litter receiver providing up to 8 bar pressure with gauges regulator and quick release connector
