SIP 3 HP Compressor, 8 bar, 53.5 kg, 100 L
- RS Stock No.:
- 711-526
- Mfr. Part No.:
- 05484
- Brand:
- SIP
Subtotal (1 unit)*
£480.72
(exc. VAT)
£576.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £480.72 |
*price indicative
- RS Stock No.:
- 711-526
- Mfr. Part No.:
- 05484
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Displacement | 13.6cfm | |
| Product Type | Compressor | |
| Number of Cylinders | 2 | |
| Maximum Pressure | 8bar | |
| Sub Type | Compressors | |
| Motor Rating | 3HP | |
| Supply Voltage | 230V | |
| Weight | 53.5kg | |
| Tank Capacity | 100L | |
| Overall Length | 460mm | |
| Lubrication Type | Oil | |
| Portable/Stationary | Portable | |
| Overall Width | 460mm | |
| Overall Height | 1.3m | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Displacement 13.6cfm | ||
Product Type Compressor | ||
Number of Cylinders 2 | ||
Maximum Pressure 8bar | ||
Sub Type Compressors | ||
Motor Rating 3HP | ||
Supply Voltage 230V | ||
Weight 53.5kg | ||
Tank Capacity 100L | ||
Overall Length 460mm | ||
Lubrication Type Oil | ||
Portable/Stationary Portable | ||
Overall Width 460mm | ||
Overall Height 1.3m | ||
- COO (Country of Origin):
- CN
The SIP Low Noise Oil Free Vertical Direct Drive Compressor is designed to deliver powerful Airflow while saving space in Compact work areas. Its vertical design makes it suitable for workshops with limited floor capacity and storage. Operating at just 67 dB it ensures a quieter environment while providing consistent Air supply for tasks such as inflation, stapling, nailing and Airbrushing.
13.6 CFM piston displacement with 9 CFM Free Air Delivery for reliable performance
Latest generation oil free 3 hp 2.2 kW 2 pole motor for durability and efficiency
100 litter receiver delivering up to 8 bar pressure for continuous Air supply
