SIP 1.5 HP Air Compressor, 8 bar, 27.5 kg, 24 L
- RS Stock No.:
- 191-885
- Mfr. Part No.:
- 05491
- Brand:
- SIP
Subtotal (1 unit)*
£233.85
(exc. VAT)
£280.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.85 |
*price indicative
- RS Stock No.:
- 191-885
- Mfr. Part No.:
- 05491
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Maximum Pressure | 8bar | |
| Product Type | Air Compressor | |
| Displacement | 8cfm | |
| Speed | 1450rpm | |
| Motor Rating | 1.5HP | |
| Supply Voltage | 230V | |
| Weight | 27.5kg | |
| Tank Capacity | 24L | |
| Overall Length | 300mm | |
| Portable/Stationary | Portable | |
| Standards/Approvals | UKCA CE | |
| Overall Height | 590mm | |
| Overall Width | 660mm | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Maximum Pressure 8bar | ||
Product Type Air Compressor | ||
Displacement 8cfm | ||
Speed 1450rpm | ||
Motor Rating 1.5HP | ||
Supply Voltage 230V | ||
Weight 27.5kg | ||
Tank Capacity 24L | ||
Overall Length 300mm | ||
Portable/Stationary Portable | ||
Standards/Approvals UKCA CE | ||
Overall Height 590mm | ||
Overall Width 660mm | ||
- COO (Country of Origin):
- CN
The SIP Oil-free compressor offers versatile and low maintenance use at 59dB. The direct drive pump has an 8CFM piston displacement resulting in 6.5CFM Free Air Delivery (FAD) for consistent air supply, ideal for inflation tasks, nailing, stapling and airbrushing.
Ultra low noise twin-cylinder motor pump unit operates at just 59dB
Tank and working pressure gauges with regulator and quick-release connectors