SIP 3.2 HP Air Compressor, 116 psi, 16.3 kg, 24 L
- RS Stock No.:
- 188-9706
- Mfr. Part No.:
- 6249
- Brand:
- SIP
Subtotal (1 unit)*
£182.90
(exc. VAT)
£219.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.90 |
*price indicative
- RS Stock No.:
- 188-9706
- Mfr. Part No.:
- 6249
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Number of Cylinders | 1 | |
| Maximum Pressure | 116psi | |
| Product Type | Air Compressor | |
| Motor Rating | 3.2HP | |
| Supply Voltage | 230V | |
| Tank Capacity | 24L | |
| Weight | 16.3kg | |
| Portable/Stationary | Portable | |
| Overall Height | 445mm | |
| Overall Width | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Number of Cylinders 1 | ||
Maximum Pressure 116psi | ||
Product Type Air Compressor | ||
Motor Rating 3.2HP | ||
Supply Voltage 230V | ||
Tank Capacity 24L | ||
Weight 16.3kg | ||
Portable/Stationary Portable | ||
Overall Height 445mm | ||
Overall Width 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SIP V215/25 Vertical is a space-saving vertical compressor perfect for workshops where storage space is limited, and mobile applications, and has a top-mounted control panel for easy use.
230v (13amp) input supply
Powerful 1.5hp (1.1kW) motor
Fully oil-free, direct-drive model
Heavy-duty 24 litre air receiver size
6.5CFM maximum piston displacement
3CFM maximum free air delivery (FAD)
116psi (8 bar) max. working pressure
Vertical space-saving receiver design
Top-mounted panel / ergonomic dials
Easy draining valve and regulator
Premium Italian construction