Einhell 110 W Air Compressor, 11 bar, 750 g
- RS Stock No.:
- 889-227
- Mfr. Part No.:
- 2071010
- Brand:
- Einhell
Subtotal (1 unit)*
£53.95
(exc. VAT)
£64.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.95 |
*price indicative
- RS Stock No.:
- 889-227
- Mfr. Part No.:
- 2071010
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Air Compressor | |
| Maximum Pressure | 11bar | |
| Speed | 18000rpm | |
| Sub Type | Compressors | |
| Motor Rating | 110W | |
| Supply Voltage | 18V | |
| Weight | 750g | |
| Portable/Stationary | Portable | |
| Standards/Approvals | GS mark | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Air Compressor | ||
Maximum Pressure 11bar | ||
Speed 18000rpm | ||
Sub Type Compressors | ||
Motor Rating 110W | ||
Supply Voltage 18V | ||
Weight 750g | ||
Portable/Stationary Portable | ||
Standards/Approvals GS mark | ||
- COO (Country of Origin):
- CN
The Einhell Cordless car compressor designed for effortless inflation of various tyres and sports equipment, delivering a convenient solution for quickly achieving the desired Air pressure.
Member of the Power X-Change family, requiring 1x18V battery
Digital pressure display for quick and easy reading
Automatic shut-off upon reaching the desired pressure
