TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 2.2 kW, IE3, 4 Pole, B34 Foot & Face Mounted Mounting
- RS Stock No.:
- 282-1639
- Mfr. Part No.:
- 2.243TECAB34-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£321.15
(exc. VAT)
£385.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.15 |
*price indicative
- RS Stock No.:
- 282-1639
- Mfr. Part No.:
- 2.243TECAB34-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Power Rating | 2.2 kW | |
| Frequency Rating | 50Hz | |
| Efficiency Class | IE3 | |
| Number of Poles | 4 | |
| Mounting Type | B34 Foot & Face Mounted | |
| Rotation | Anti Clockwise, Clockwise | |
| Series | T3A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Power Rating 2.2 kW | ||
Frequency Rating 50Hz | ||
Efficiency Class IE3 | ||
Number of Poles 4 | ||
Mounting Type B34 Foot & Face Mounted | ||
Rotation Anti Clockwise, Clockwise | ||
Series T3A | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Efficiency standard IE3
Related links
- TEC Motors T3A Anti Clockwise 1.1 kW 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T3A Anti Clockwise 3 kW 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T3A Anti Clockwise 1.5 kW 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T3A Anti Clockwise 2.2 kW 2 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T3A Anti Clockwise 750 W 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T3A Anti Clockwise 3 kW 2 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T3A Anti Clockwise 1.1 kW 2 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T3A Anti Clockwise 1.5 kW 2 Pole, B34 Foot & Face Mounted Mounting
