TEC Motors T3A Counter Clockwise AC Motor, 3 kW, IE3, 2-Pole, 230V, 276 V, 400 V, 480 V, Face, Foot Mounting
- RS Stock No.:
- 282-1647
- Mfr. Part No.:
- 3.023TECAB34-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£283.98
(exc. VAT)
£340.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.98 |
*price indicative
- RS Stock No.:
- 282-1647
- Mfr. Part No.:
- 3.023TECAB34-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Product Type | AC Motor | |
| Power Rating | 3kW | |
| Efficiency Class | IE3 | |
| Supply Voltage | 230V, 276V, 400V, 480V | |
| Output Speed | 2910rpm | |
| Number of Poles | 2 | |
| Mount Type | Face, Foot | |
| Material | Aluminium | |
| Standards/Approvals | IEC 60038, IEC 60034, IEC 60072 | |
| Rotation | Counter Clockwise | |
| Current Rating | 9.68A | |
| Series | T3A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Product Type AC Motor | ||
Power Rating 3kW | ||
Efficiency Class IE3 | ||
Supply Voltage 230V, 276V, 400V, 480V | ||
Output Speed 2910rpm | ||
Number of Poles 2 | ||
Mount Type Face, Foot | ||
Material Aluminium | ||
Standards/Approvals IEC 60038, IEC 60034, IEC 60072 | ||
Rotation Counter Clockwise | ||
Current Rating 9.68A | ||
Series T3A | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Related links
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V Face, Foot Mounting
