TEC Motors T3A Counter Clockwise AC Motor, 750 W, IE3, 2-Pole, 230V, 276 V, 400 V, 480 V, Foot Mounting
- RS Stock No.:
- 282-1602
- Mfr. Part No.:
- 0.7523TECAB3-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£151.77
(exc. VAT)
£182.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.77 |
*price indicative
- RS Stock No.:
- 282-1602
- Mfr. Part No.:
- 0.7523TECAB3-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Product Type | AC Motor | |
| Power Rating | 750W | |
| Efficiency Class | IE3 | |
| Supply Voltage | 230V, 276V, 400V, 480V | |
| Output Speed | 2890rpm | |
| Number of Poles | 2 | |
| Mount Type | Foot | |
| Material | Aluminium | |
| Standards/Approvals | IEC 60034, 2014/35/EU (LVD), 2011/65/EU (RoHS 2), IEC 60072, 2014/30/EU (EMC), IEC 60038 | |
| Rotation | Counter Clockwise | |
| Current Rating | 1.66A, 2.87A | |
| Series | T3A | |
| Bearing Type | Drive End | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Product Type AC Motor | ||
Power Rating 750W | ||
Efficiency Class IE3 | ||
Supply Voltage 230V, 276V, 400V, 480V | ||
Output Speed 2890rpm | ||
Number of Poles 2 | ||
Mount Type Foot | ||
Material Aluminium | ||
Standards/Approvals IEC 60034, 2014/35/EU (LVD), 2011/65/EU (RoHS 2), IEC 60072, 2014/30/EU (EMC), IEC 60038 | ||
Rotation Counter Clockwise | ||
Current Rating 1.66A, 2.87A | ||
Series T3A | ||
Bearing Type Drive End | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Related links
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Face, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V Flange, Foot Mounting
