TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.5 kW, IE3, 2 Pole, B3 Foot Mounted Mounting

Subtotal (1 unit)*

£215.19

(exc. VAT)

£258.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.19

*price indicative

RS Stock No.:
282-1616
Mfr. Part No.:
1.523TECAB3-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

2

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

COO (Country of Origin):
CN

Related links