TEC Motors T3A Counter Clockwise AC Motor, 7.5 kW, IE3, 2-Pole, Foot Mounting
- RS Stock No.:
- 282-1680
- Mfr. Part No.:
- 7.523TECAB3-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£618.74
(exc. VAT)
£742.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £618.74 |
*price indicative
- RS Stock No.:
- 282-1680
- Mfr. Part No.:
- 7.523TECAB3-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Product Type | AC Motor | |
| Power Rating | 7.5kW | |
| Efficiency Class | IE3 | |
| Output Speed | 2930rpm | |
| Number of Poles | 2 | |
| Mount Type | Foot | |
| Material | Aluminium | |
| Standards/Approvals | 2014/30/EU (EMC), IEC 60038, 2014/35/EU (LVD), IEC 60034, IEC 60072, 2011/65/EU (RoHS 2) | |
| Current Rating | 13.35A | |
| Rotation | Counter Clockwise | |
| Series | T3A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Product Type AC Motor | ||
Power Rating 7.5kW | ||
Efficiency Class IE3 | ||
Output Speed 2930rpm | ||
Number of Poles 2 | ||
Mount Type Foot | ||
Material Aluminium | ||
Standards/Approvals 2014/30/EU (EMC), IEC 60038, 2014/35/EU (LVD), IEC 60034, IEC 60072, 2011/65/EU (RoHS 2) | ||
Current Rating 13.35A | ||
Rotation Counter Clockwise | ||
Series T3A | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Related links
- TEC Motors T3A Counter Clockwise AC Motor IE3 Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V 690 V Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Face, Foot Mounting
