TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 7.5 kW, IE3, 4 Pole, B35 Foot & Flange Mounted Mounting

Subtotal (1 unit)*

£676.42

(exc. VAT)

£811.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£676.42

*price indicative

RS Stock No.:
282-1681
Mfr. Part No.:
7.543TECAB35-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

7.5 kW

Efficiency Class

IE3

Frequency Rating

50Hz

Number of Poles

4

Mounting Type

B35 Foot & Flange Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034
Efficiency standard IE3

Related links