TEC Motors T3A Counter Clockwise AC Motor, 750 W, IE3, 4-Pole, Flange, Foot Mounting

Subtotal (1 unit)*

£177.95

(exc. VAT)

£213.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.95

*price indicative

RS Stock No.:
282-1604
Mfr. Part No.:
0.7543TECAB35-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Product Type

AC Motor

Power Rating

750W

Efficiency Class

IE3

Output Speed

1440rpm

Number of Poles

4

Mount Type

Flange, Foot

Material

Aluminium

Standards/Approvals

2011/65/EU (RoHS 2), IEC 60034, 2014/30/EU (EMC), IEC 60038, IEC 60072, 2014/35/EU (LVD)

Rotation

Counter Clockwise

Current Rating

3.29A

Series

T3A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034

Efficiency standard IE3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy