TEC Motors T3A Counter Clockwise AC Motor, 3 kW, IE3, 2-Pole, Flange, Foot Mounting
- RS Stock No.:
- 282-1648
- Mfr. Part No.:
- 3.023TECAB35-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£362.08
(exc. VAT)
£434.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.08 |
*price indicative
- RS Stock No.:
- 282-1648
- Mfr. Part No.:
- 3.023TECAB35-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Product Type | AC Motor | |
| Power Rating | 3kW | |
| Efficiency Class | IE3 | |
| Output Speed | 2910rpm | |
| Number of Poles | 2 | |
| Mount Type | Flange, Foot | |
| Material | Aluminium | |
| Standards/Approvals | IEC 60072, IEC 60038, 2011/65/EU (RoHS 2), IEC 60034 | |
| Current Rating | 9.68A | |
| Rotation | Counter Clockwise | |
| Series | T3A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Product Type AC Motor | ||
Power Rating 3kW | ||
Efficiency Class IE3 | ||
Output Speed 2910rpm | ||
Number of Poles 2 | ||
Mount Type Flange, Foot | ||
Material Aluminium | ||
Standards/Approvals IEC 60072, IEC 60038, 2011/65/EU (RoHS 2), IEC 60034 | ||
Current Rating 9.68A | ||
Rotation Counter Clockwise | ||
Series T3A | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Related links
- TEC Motors T3A Counter Clockwise AC Motor IE3 Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 230V 400 V Flange, Foot Mounting
