TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 4 Pole, B35 Foot & Flange Mounted Mounting

Subtotal (1 unit)*

£219.88

(exc. VAT)

£263.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.88

*price indicative

RS Stock No.:
282-1611
Mfr. Part No.:
1.143TECAB35-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

1.1 kW

Efficiency Class

IE3

Frequency Rating

50Hz

Number of Poles

4

Mounting Type

B35 Foot & Flange Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034
Efficiency standard IE3

Related links