TEC Motors T3A Counter Clockwise AC Motor, 4 kW, IE3, 4-Pole, 400V, 480 V, 690 V, 828 V, Flange, Foot Mounting
- RS Stock No.:
- 282-1665
- Mfr. Part No.:
- 4.043TECAB35-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£439.46
(exc. VAT)
£527.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.46 |
*price indicative
- RS Stock No.:
- 282-1665
- Mfr. Part No.:
- 4.043TECAB35-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Power Rating | 4kW | |
| Product Type | AC Motor | |
| Efficiency Class | IE3 | |
| Supply Voltage | 400V, 480V, 690V, 828V | |
| Output Speed | 1450rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange, Foot | |
| Material | Aluminium | |
| Standards/Approvals | 2014/30/EU (EMC), 2011/65/EU (RoHS 2), IEC 60038, IEC 60034, 2014/35/EU (LVD), IEC 60072 | |
| Current Rating | 7.95A | |
| Rotation | Counter Clockwise | |
| Series | T3A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Power Rating 4kW | ||
Product Type AC Motor | ||
Efficiency Class IE3 | ||
Supply Voltage 400V, 480V, 690V, 828V | ||
Output Speed 1450rpm | ||
Number of Poles 4 | ||
Mount Type Flange, Foot | ||
Material Aluminium | ||
Standards/Approvals 2014/30/EU (EMC), 2011/65/EU (RoHS 2), IEC 60038, IEC 60034, 2014/35/EU (LVD), IEC 60072 | ||
Current Rating 7.95A | ||
Rotation Counter Clockwise | ||
Series T3A | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
Related links
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3C Counter Clockwise AC Motor IE3 400V 690 V Flange, Foot Mounting
- TEC Motors T3A Counter Clockwise AC Motor IE3 400V 690 V Foot Mounting
